
OWA-120U-48 | |
|---|---|
DigiKey Part Number | 1866-3679-ND |
Manufacturer | |
Manufacturer Product Number | OWA-120U-48 |
Description | AC/DC DESKTOP ADAPTER 48V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48V 120 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | OWA-120U-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -40°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 11.8" (300.00mm) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | |
Approval Agency | cULus, FCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 195,64000 Kč | 1 195,64 Kč |
| 5 | 1 138,80600 Kč | 5 694,03 Kč |
| 10 | 1 088,28500 Kč | 10 882,85 Kč |
| 25 | 1 056,71000 Kč | 26 417,75 Kč |
| Unit Price without VAT: | 1 195,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 446,72440 Kč |


