20V 120 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWA-120U-20

DigiKey Part Number
1866-5364-ND
Manufacturer
Manufacturer Product Number
OWA-120U-20
Description
AC/DC DESKTOP ADAPTER 20V 120W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20V 120 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
OWA-120U-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120 W
Manufacturer
MEAN WELL USA Inc.
No Load Power Consumption
150mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Region Utilized
North America
Output Connector
Power DIN, 4 Pin
Form
Desktop (Class II)
Cord Length
11.8" (300.00mm)
Input Type
Cord
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm)
Voltage - Output
20V
Approval Agency
cULus, FCC
Current - Output (Max)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 192,69000 Kč1 192,69 Kč
51 135,99200 Kč5 679,96 Kč
101 085,59700 Kč10 855,97 Kč
251 054,09960 Kč26 352,49 Kč
Unit Price without VAT:1 192,69000 Kč
Unit Price with VAT:1 443,15490 Kč