



NTU-1200-112US | |
|---|---|
DigiKey Part Number | 1866-NTU-1200-112US-ND |
Manufacturer | |
Manufacturer Product Number | NTU-1200-112US |
Description | INVERTER 1200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 1200 W Power Output Continuous Inverter, UPS 2 AC Outlets NEMA 5-15R (2) North America |
Datasheet | Datasheet |
Category | AC Outlets 2 |
Manufacturer MEAN WELL USA Inc. | Connector - AC Output NEMA 5-15R (2) |
Series | Connector - Voltage Input Terminals |
Packaging Box | Power - Output Continuous 1200 W |
Part Status Active | Power - Output Surge 2000 W |
Type Inverter, UPS | Remote Capability Yes |
Voltage - Output 110VAC | Region Utilized North America |
Voltage - Input 12VDC | Size 13.11" L x 7.24" W x 2.76" H (333mm x 184mm x 70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 117,27000 Kč | 7 117,27 Kč |
| 5 | 6 535,12400 Kč | 32 675,62 Kč |
| 10 | 6 299,31600 Kč | 62 993,16 Kč |
| Unit Price without VAT: | 7 117,27000 Kč |
|---|---|
| Unit Price with VAT: | 8 611,89670 Kč |

