



NTS-400P-248 | |
|---|---|
DigiKey Part Number | 1866-NTS-400P-248-ND |
Manufacturer | |
Manufacturer Product Number | NTS-400P-248 |
Description | INVERTER 400W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 400 W Power Output Continuous Inverter AC Outlets International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 48VDC | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 400 W | |
Power - Output Surge | 800 W | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 7.32" L x 3.96" W x 1.26" H (186mm x 100.5mm x 32mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 171,94000 Kč | 2 171,94 Kč |
| 5 | 2 151,35200 Kč | 10 756,76 Kč |
| Unit Price without VAT: | 2 171,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 628,04740 Kč |


