



NTS-300-212CN | |
|---|---|
DigiKey Part Number | 1866-NTS-300-212CN-ND |
Manufacturer | |
Manufacturer Product Number | NTS-300-212CN |
Description | INVERTER 300W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 300 W Power Output Continuous Inverter 1 AC Outlets China |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 300 W |
Packaging Box | Power - Output Surge 600 W |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized China |
Voltage - Output 230VAC | Size 8.27" L x 5.12" W x 2.17" H (210mm x 130mm x 55mm) |
Voltage - Input 12VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 775,73000 Kč | 2 775,73 Kč |
| 5 | 2 548,73800 Kč | 12 743,69 Kč |
| 10 | 2 456,76600 Kč | 24 567,66 Kč |
| Unit Price without VAT: | 2 775,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 358,63330 Kč |

