



NTS-250P-148 | |
|---|---|
DigiKey Part Number | 1866-NTS-250P-148-ND |
Manufacturer | |
Manufacturer Product Number | NTS-250P-148 |
Description | INVERTER 250W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 250 W Power Output Continuous Inverter AC Outlets International |
Datasheet | Datasheet |
Category | Voltage - Input 48VDC |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 250 W |
Packaging Box | Power - Output Surge 500 W |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized International |
Voltage - Output 110VAC | Size 7.32" L x 3.96" W x 1.26" H (186mm x 100.5mm x 32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 473,35000 Kč | 2 473,35 Kč |
| 5 | 2 271,10200 Kč | 11 355,51 Kč |
| 10 | 2 189,12500 Kč | 21 891,25 Kč |
| Unit Price without VAT: | 2 473,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 992,75350 Kč |

