
NTS-1700-124US | |
|---|---|
DigiKey Part Number | 1866-NTS-1700-124US-ND |
Manufacturer | |
Manufacturer Product Number | NTS-1700-124US |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 1500 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America |
Datasheet | Datasheet |
Category | AC Outlets 2 |
Manufacturer MEAN WELL USA Inc. | Connector - AC Output NEMA 5-15R (2) |
Series | Connector - Voltage Input Terminals |
Packaging Bulk | Power - Output Continuous 1500 W |
Part Status Active | Power - Output Surge 3000 W |
Type Inverter | Remote Capability No |
Voltage - Output 110VAC | Region Utilized North America |
Voltage - Input 24VDC | Size 15.75" L x 7.24" W x 2.76" H (400.0mm x 184.0mm x 70.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 344,11000 Kč | 9 344,11 Kč |
| 5 | 8 579,78200 Kč | 42 898,91 Kč |
| 10 | 8 270,18800 Kč | 82 701,88 Kč |
| Unit Price without VAT: | 9 344,11000 Kč |
|---|---|
| Unit Price with VAT: | 11 306,37310 Kč |

