



NTS-1200-248CN | |
|---|---|
DigiKey Part Number | 1866-NTS-1200-248CN-ND |
Manufacturer | |
Manufacturer Product Number | NTS-1200-248CN |
Description | INVERTER 1200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 1200 W Power Output Continuous Inverter 1 AC Outlets China |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 1200 W |
Packaging Box | Power - Output Surge 2000 W |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized China |
Voltage - Output 230VAC | Size 13.11" L x 7.24" W x 2.76" H (333mm x 184mm x 70mm) |
Voltage - Input 48VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 040,28000 Kč | 6 040,28 Kč |
| Unit Price without VAT: | 6 040,28000 Kč |
|---|---|
| Unit Price with VAT: | 7 308,73880 Kč |

