
NTN-5K-148 | |
|---|---|
DigiKey Part Number | 1866-NTN-5K-148-ND |
Manufacturer | |
Manufacturer Product Number | NTN-5K-148 |
Description | O/P +48V120A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 4000 W Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International |
Datasheet | Datasheet |
Category | AC Outlets Hardwire |
Manufacturer MEAN WELL USA Inc. | Connector - AC Output None (Hardwire) |
Series | Connector - Voltage Input Terminals |
Packaging Box | Power - Output Continuous 4000 W |
Part Status Active | Power - Output Surge 8000 W |
Type Inverter, UPS | Remote Capability Yes |
Voltage - Output 110VAC | Region Utilized International |
Voltage - Input 48VDC | Size 18.11" L x 8.31" W x 3.29" H (460mm x 211mm x 84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 368,69000 Kč | 34 368,69 Kč |
| 5 | 33 386,82000 Kč | 166 934,10 Kč |
| Unit Price without VAT: | 34 368,69000 Kč |
|---|---|
| Unit Price with VAT: | 41 586,11490 Kč |


