New Product
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSP-75-24

DigiKey Part Number
1866-NSP-75-24-ND
Manufacturer
Manufacturer Product Number
NSP-75-24
Description
O/P +24V3.2A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial), Laboratory, Medical
Series
Voltage - Isolation
4.2 kV
Packaging
Bulk
Efficiency
90.5%
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Size / Dimension
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
Voltage - Output 1
24V
Approval Agency
CB, CCC, CE, cULus, cURus, DEKRA, EAC, KC, UKCA, UL
Current - Output 1
3.2 A
Standard Number
60335-1; 60601-1; 61010-1; 61558-1; 62368-1; 62477-1
Current - Output 6
3.2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1646,74000 Kč646,74 Kč
5615,24200 Kč3 076,21 Kč
10587,94400 Kč5 879,44 Kč
25571,14560 Kč14 278,64 Kč
Unit Price without VAT:646,74000 Kč
Unit Price with VAT:782,55540 Kč