New Product
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSP-500-12

DigiKey Part Number
1866-NSP-500-12-ND
Manufacturer
Manufacturer Product Number
NSP-500-12
Description
AC/DC 12V 41.7A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
42 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Laboratory, Medical
Voltage - Isolation
4.2 kV
Efficiency
92%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.83" L x 3.90" W x 1.61" H (199.0mm x 99.0mm x 41.0mm)
Approval Agency
CB, CCC, CE, cULus, cURus, EAC, UKCA, UL
Standard Number
60335-1; 60601-1; 61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 898,22000 Kč1 898,22 Kč
51 810,02800 Kč9 050,14 Kč
101 728,15600 Kč17 281,56 Kč
251 679,84840 Kč41 996,21 Kč
Unit Price without VAT:1 898,22000 Kč
Unit Price with VAT:2 296,84620 Kč