New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSP-200-48

DigiKey Part Number
1866-NSP-200-48-ND
Manufacturer
Manufacturer Product Number
NSP-200-48
Description
O/P +48V4.2A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.2 A
Current - Output 6
4.2 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Laboratory, Medical
Voltage - Isolation
4.2 kV
Efficiency
94%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
Approval Agency
CB, CCC, CE, cULus, cURus, DEKRA, EAC, KC, UKCA, UL
Standard Number
60335-1; 60601-1; 61010-1; 61558-1; 62368-1; 62477-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1857,16000 Kč857,16 Kč
5787,69200 Kč3 938,46 Kč
10759,56800 Kč7 595,68 Kč
Manufacturers Standard Package
Unit Price without VAT:857,16000 Kč
Unit Price with VAT:1 037,16360 Kč