New Product
Image for NSP-200-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSP-200-12

DigiKey Part Number
1866-NSP-200-12-ND
Manufacturer
Manufacturer Product Number
NSP-200-12
Description
O/P +12V16.7A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial), Laboratory, Medical
Series
Voltage - Isolation
4.2 kV
Packaging
Bulk
Efficiency
93.5%
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Size / Dimension
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
Voltage - Output 1
12V
Approval Agency
CB, CCC, CE, cULus, cURus, DEKRA, EAC, KC, UKCA, UL
Current - Output 1
16.7 A
Standard Number
60335-1; 60601-1; 61010-1; 61558-1; 62368-1; 62477-1
Current - Output 6
16.7 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1886,12000 Kč886,12 Kč
5844,12000 Kč4 220,60 Kč
10806,32300 Kč8 063,23 Kč
25783,22560 Kč19 580,64 Kč
Unit Price without VAT:886,12000 Kč
Unit Price with VAT:1 072,20520 Kč