
NSP-100-24 | |
---|---|
DigiKey Part Number | 1866-NSP-100-24-ND |
Manufacturer | |
Manufacturer Product Number | NSP-100-24 |
Description | O/P +24V4.2A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 431 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.2 A | |
Current - Output 6 | 4.2 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Laboratory, Medical | |
Voltage - Isolation | 4.2 kV | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, DEKRA, EAC, KC, UKCA, UL | |
Standard Number | 60335-1; 60601-1; 61010-1; 61558-1; 62368-1; 62477-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 713,22000 Kč | 713,22 Kč |
5 | 655,35400 Kč | 3 276,77 Kč |
10 | 631,96100 Kč | 6 319,61 Kč |
Unit Price without VAT: | 713,22000 Kč |
---|---|
Unit Price with VAT: | 862,99620 Kč |