Isolated Module DC DC Converter 1 Output 3.3V 2.5A 22V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSD10-48S3

DigiKey Part Number
NSD10-48S3-ND
Manufacturer
Manufacturer Product Number
NSD10-48S3
Description
DC DC CONVERTER 3.3V 8.3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.5A 22V - 72V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
8.3 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OVP, SCP
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Isolated Module
Efficiency
74%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
22V
Package / Case
6-DIP Module
Voltage - Input (Max)
72V
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1186,46000 Kč186,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:186,46000 Kč
Unit Price with VAT:225,61660 Kč