Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 9.8V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSD10-12D12

DigiKey Part Number
1866-5354-ND
Manufacturer
Manufacturer Product Number
NSD10-12D12
Description
DC DC CONVERTER +/-12V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 9.8V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
420mA, 420mA
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
1 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OCP, OVP, SCP
Type
Isolated Module
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
2
Efficiency
77%
Voltage - Input (Min)
9.8V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1198,13000 Kč198,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,13000 Kč
Unit Price with VAT:239,73730 Kč