NPP-750-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NPP-750-12
NPP-750-12

NPP-750-48

DigiKey Part Number
1866-NPP-750-48-ND
Manufacturer
Manufacturer Product Number
NPP-750-48
Description
BATT CHG ENCLOSED 42V80V 11.3A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed Battery Charger 42V ~ 80V 11.3A 48V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Battery Chemistry
Lead Acid
Battery Cell Size
48V
Number of Cells
1
Voltage - Nominal
42V ~ 80V
Charge Current - Max
11.3A
Charge Time
-
Voltage - Input
90 ~ 264VAC, 127 ~ 370VDC
Power - Max
759.36W
Size / Dimension
9.06" L x 6.22" W x 2.64" H (230.0mm x 158.0mm x 67.0mm)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
CB, CE, cURus, EAC, UKCA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 799,53000 Kč3 799,53 Kč
53 620,60000 Kč18 103,00 Kč
103 460,64100 Kč34 606,41 Kč
253 359,58000 Kč83 989,50 Kč
Unit Price without VAT:3 799,53000 Kč
Unit Price with VAT:4 597,43130 Kč