


NPP-450-48 | |
|---|---|
DigiKey Part Number | 1866-NPP-450-48-ND |
Manufacturer | |
Manufacturer Product Number | NPP-450-48 |
Description | BATT CHRGR ENCLOSED 42V80V 6.8A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 42V ~ 80V 6.8A 48V |
Datasheet | Datasheet |
Category | Voltage - Nominal 42V ~ 80V |
Manufacturer MEAN WELL USA Inc. | Charge Current - Max 6.8A |
Series | Voltage - Input 90 ~ 264VAC, 127 ~ 370VDC |
Packaging Bulk | Power - Max 456.96W |
Part Status Active | Size / Dimension 8.07" L x 5.31" W x 2.17" H (205.00mm x 135.00mm x 55.00mm) |
Type Enclosed | Mounting Type Chassis Mount |
Battery Chemistry Lead Acid | Termination Style Screw Terminal |
Battery Cell Size 48V | Operating Temperature -30°C ~ 70°C |
Number of Cells 1 | Approval Agency CB, CE, cURus, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 513,46000 Kč | 2 513,46 Kč |
| 5 | 2 393,77200 Kč | 11 968,86 Kč |
| 10 | 2 288,78200 Kč | 22 887,82 Kč |
| 25 | 2 221,60520 Kč | 55 540,13 Kč |
| Unit Price without VAT: | 2 513,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 041,28660 Kč |


