
NPP-1200-24 | |
|---|---|
DigiKey Part Number | 1866-NPP-1200-24-ND |
Manufacturer | |
Manufacturer Product Number | NPP-1200-24 |
Description | BATT CHRGR ENCLOSED 21V42V 36A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 21V ~ 42V 36A 24V |
Datasheet | Datasheet |
Category | Voltage - Nominal 21V ~ 42V |
Manufacturer MEAN WELL USA Inc. | Charge Current - Max 36A |
Series | Voltage - Input 90 ~ 264VAC, 127 ~ 370VDC |
Packaging Bulk | Power - Max 1.21kW |
Part Status Active | Size / Dimension 9.84" L x 6.22" W x 2.64" H (250.00mm x 158.00mm x 67.00mm) |
Type Enclosed | Mounting Type Chassis Mount |
Battery Chemistry Lead Acid | Termination Style Screw Terminal |
Battery Cell Size 24V | Operating Temperature -30°C ~ 70°C |
Number of Cells 1 | Approval Agency CB, CE, cURus, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 266,30000 Kč | 5 266,30 Kč |
| 5 | 5 016,42200 Kč | 25 082,11 Kč |
| 10 | 4 795,94300 Kč | 47 959,43 Kč |
| 25 | 4 657,36480 Kč | 116 434,12 Kč |
| Unit Price without VAT: | 5 266,30000 Kč |
|---|---|
| Unit Price with VAT: | 6 372,22300 Kč |



