
NPF-200V-54 | |
|---|---|
DigiKey Part Number | 1866-NPF-200V-54-ND |
Manufacturer | |
Manufacturer Product Number | NPF-200V-54 |
Description | 200W CLASS II & IP67 POWER SUPPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.71A 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | NPF-200V-54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 54V | |
Current - Output (Max) | 3.71A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67, NEMA 410 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC | |
Standard Number | 60335-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 108,16000 Kč | 1 108,16 Kč |
| 5 | 1 056,08200 Kč | 5 280,41 Kč |
| 10 | 1 008,17200 Kč | 10 081,72 Kč |
| 25 | 979,01000 Kč | 24 475,25 Kč |
| Unit Price without VAT: | 1 108,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 340,87360 Kč |


