
NPF-120-24 | |
|---|---|
DigiKey Part Number | 1866-3552-ND |
Manufacturer | |
Manufacturer Product Number | NPF-120-24 |
Description | LED DRVR CC/CV AC/DC 14.4-24V 5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 14.4 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 120 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 90.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 14.4 ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,21000 Kč | 930,21 Kč |
| 5 | 886,11600 Kč | 4 430,58 Kč |
| 10 | 846,21900 Kč | 8 462,19 Kč |
| 25 | 821,02200 Kč | 20 525,55 Kč |
| Unit Price without VAT: | 930,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 125,55410 Kč |


