
NPF-120-12 | |
|---|---|
DigiKey Part Number | 1866-3549-ND |
Manufacturer | |
Manufacturer Product Number | NPF-120-12 |
Description | LED DRVR CC/CV AC/DC 7.2-12V 10A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10A 7.2 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 7.2 ~ 12V | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,52000 Kč | 932,52 Kč |
| 5 | 888,31000 Kč | 4 441,55 Kč |
| 10 | 848,31500 Kč | 8 483,15 Kč |
| 25 | 823,05520 Kč | 20 576,38 Kč |
| Unit Price without VAT: | 932,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 128,34920 Kč |


