


NPB-360-24AD1 | |
|---|---|
DigiKey Part Number | 1866-NPB-360-24AD1-ND |
Manufacturer | |
Manufacturer Product Number | NPB-360-24AD1 |
Description | BATT CHRGR DESKTOP 21V-30.4V 12A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 21V ~ 30.4V 12A |
Datasheet | Datasheet |
EDA/CAD Models | NPB-360-24AD1 Models |
Category | Charge Current - Max 12A |
Manufacturer MEAN WELL USA Inc. | Voltage - Input 90 ~ 264VAC, 127 ~ 370VDC |
Series | Power - Max 360W |
Packaging Box | Size / Dimension 7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm) |
Part Status Active | Mounting Type Desktop |
Type Desktop | Termination Style Anderson Connector |
Battery Chemistry Lead Acid, Lithium-Ion | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Cells 1 | Approval Agency CB, CE, cULus, DEKRA, EAC, PFC, UKCA |
Voltage - Nominal 21V ~ 30.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 776,43000 Kč | 1 776,43 Kč |
| 5 | 1 690,34000 Kč | 8 451,70 Kč |
| 10 | 1 616,84600 Kč | 16 168,46 Kč |
| 25 | 1 570,65040 Kč | 39 266,26 Kč |
| Unit Price without VAT: | 1 776,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 149,48030 Kč |


