


NPB-240-48TB | |
|---|---|
DigiKey Part Number | 1866-NPB-240-48TB-ND |
Manufacturer | |
Manufacturer Product Number | NPB-240-48TB |
Description | BATT CHRGR DESKTOP 42V-60.8V 4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 42V ~ 60.8V 4A |
Datasheet | Datasheet |
EDA/CAD Models | NPB-240-48TB Models |
Category | Charge Current - Max 4A |
Manufacturer MEAN WELL USA Inc. | Voltage - Input 90 ~ 264VAC, 127 ~ 370VDC |
Series | Power - Max 240W |
Packaging Box | Size / Dimension 7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm) |
Part Status Active | Mounting Type Desktop |
Type Desktop | Termination Style Screw Terminal |
Battery Chemistry Lead Acid, Lithium-Ion | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Cells 1 | Approval Agency CB, CE, cURus, DEKRA, EAC, PFC, UKCA |
Voltage - Nominal 42V ~ 60.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 417,37000 Kč | 1 417,37 Kč |
| 5 | 1 350,17200 Kč | 6 750,86 Kč |
| 10 | 1 289,27700 Kč | 12 892,77 Kč |
| 25 | 1 251,48920 Kč | 31 287,23 Kč |
| Unit Price without VAT: | 1 417,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 715,01770 Kč |


