
NPB-1200-48 | |
|---|---|
DigiKey Part Number | 1866-NPB-1200-48-ND |
Manufacturer | |
Manufacturer Product Number | NPB-1200-48 |
Description | BATT CHRGR ENCLOSED 42V80V 18A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 42V ~ 80V 18A 48V |
Datasheet | Datasheet |
Category | Voltage - Nominal 42V ~ 80V |
Manufacturer MEAN WELL USA Inc. | Charge Current - Max 18A |
Series | Voltage - Input 90 ~ 264VAC, 127 ~ 370VDC |
Packaging Bulk | Power - Max 1.21kW |
Part Status Active | Size / Dimension 9.84" L x 6.22" W x 2.64" H (250.00mm x 158.00mm x 67.00mm) |
Type Enclosed | Mounting Type Chassis Mount |
Battery Chemistry Lead Acid, Lithium-Ion | Termination Style Screw Terminal |
Battery Cell Size 48V | Operating Temperature -30°C ~ 70°C |
Number of Cells 1 | Approval Agency CB, CE, cURus, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 824,85000 Kč | 5 824,85 Kč |
| 5 | 5 549,77200 Kč | 27 748,86 Kč |
| 10 | 5 304,09500 Kč | 53 040,95 Kč |
| 25 | 5 150,82600 Kč | 128 770,65 Kč |
| Unit Price without VAT: | 5 824,85000 Kč |
|---|---|
| Unit Price with VAT: | 7 048,06850 Kč |





