



NMP650-###E-00 | |
|---|---|
DigiKey Part Number | NMP650-###E-00-ND |
Manufacturer | |
Manufacturer Product Number | NMP650-###E-00 |
Description | AC/DC CONVERTER 12V 240W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88.5% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 1 12V | Standard Number 60601-1; 62368-1 |
Current - Output 1 20 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 333,63000 Kč | 6 333,63 Kč |
| Unit Price without VAT: | 6 333,63000 Kč |
|---|---|
| Unit Price with VAT: | 7 663,69230 Kč |

