
NLDD-1200HW | |
|---|---|
DigiKey Part Number | 1866-NLDD-1200HW-ND |
Manufacturer | |
Manufacturer Product Number | NLDD-1200HW |
Description | DC-DC CONSTANT CURRENT STEP-DOWN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2A 6 ~ 52V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 6 ~ 52V |
Manufacturer MEAN WELL USA Inc. | Current - Output (Max) 1.2A |
Series | Dimming PWM |
Packaging Bulk | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 50°C |
DigiKey Programmable Not Verified | Efficiency 95% |
Type Constant Current | Termination Style Wire Leads |
Topology Buck | Size / Dimension 1.26" L x 0.80" W x 0.49" H (32.0mm x 20.3mm x 12.4mm) |
Number of Outputs 1 | Approval Agency CE, EAC |
Voltage - Input (Min) 10V | Mounting Type Chassis Mount |
Voltage - Input (Max) 59V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 5 | 140,30800 Kč | 701,54 Kč |
| 10 | 135,85700 Kč | 1 358,57 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |







