


NID65-5 | |
|---|---|
DigiKey Part Number | NID65-5-ND |
Manufacturer | |
Manufacturer Product Number | NID65-5 |
Description | DC DC CONVERTER 5V 33W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 6.5A 10.5V - 53V Input |
Datasheet | Datasheet |
EDA/CAD Models | NID65-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.5V | |
Voltage - Input (Max) | 53V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.5A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP Module | |
Size / Dimension | 2.00" L x 0.43" W x 1.02" H (50.8mm x 11.0mm x 26.0mm) | |
Supplier Device Package | - | |
Approval Agency | CE, EAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,50000 Kč | 191,50 Kč |
| Unit Price without VAT: | 191,50000 Kč |
|---|---|
| Unit Price with VAT: | 231,71500 Kč |




