


NID65-24 | |
|---|---|
DigiKey Part Number | NID65-24-ND |
Manufacturer | |
Manufacturer Product Number | NID65-24 |
Description | DC DC CONVERTER 24V 65W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 24V 2.7A 30V - 53V Input |
Datasheet | Datasheet |
Category | Power (Watts) 65 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP |
Packaging Bulk | Operating Temperature -30°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 11-SIP Module |
Voltage - Input (Min) 30V | Size / Dimension 2.00" L x 0.43" W x 1.02" H (50.8mm x 11.0mm x 26.0mm) |
Voltage - Input (Max) 53V | Approval Agency CE, EAC |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,50000 Kč | 191,50 Kč |
| Unit Price without VAT: | 191,50000 Kč |
|---|---|
| Unit Price with VAT: | 231,71500 Kč |






