Non-Isolated PoL Module DC DC Converter 1 Output 12V 2.9A 20V - 53V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 12V 2.9A 20V - 53V Input
Introduction to MEAN WELL Configurable Power Supplies

NID35-12

DigiKey Part Number
NID35-12-ND
Manufacturer
Manufacturer Product Number
NID35-12
Description
DC DC CONVERTER 12V 35W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 2.9A 20V - 53V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
35 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP
Packaging
Bulk
Operating Temperature
-30°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
11-SIP Module
Voltage - Input (Min)
20V
Size / Dimension
2.00" L x 0.43" W x 0.51" H (50.8mm x 11.0mm x 13.0mm)
Voltage - Input (Max)
53V
Approval Agency
CE, EAC
Voltage - Output 1
Base Product Number
Current - Output (Max)
2.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč