
NHDD-40-100 | |
|---|---|
DigiKey Part Number | 1866-NHDD-40-100-ND |
Manufacturer | |
Manufacturer Product Number | NHDD-40-100 |
Description | LED DRIVER CC BUCK 355V 100MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100mA 355V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 360V | |
Voltage - Input (Max) | 400V | |
Voltage - Output | 355V | |
Current - Output (Max) | 100mA | |
Dimming | PWM | |
Features | OTP, SCP | |
Operating Temperature | -30°C ~ 40°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.26" L x 0.81" W x 0.49" H (32.1mm x 20.5mm x 12.5mm) | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,19000 Kč | 85,19 Kč |
| Unit Price without VAT: | 85,19000 Kč |
|---|---|
| Unit Price with VAT: | 103,07990 Kč |










