NGE65I12-P1J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 19
Unit Price: 535,45000 Kč
Datasheet
12V 59 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGE65I12-P1J

DigiKey Part Number
1866-NGE65I12-P1J-ND
Manufacturer
Manufacturer Product Number
NGE65I12-P1J
Description
+12V/4.88A; 16AWG/100CM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12V 59 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
39" (1.00m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Size / Dimension
2.44" L x 1.18" W x 2.56" H (62.0mm x 30.0mm x 65.0mm)
Voltage - Output
12V
Approval Agency
AS/NZS, CB, CCC, CE, cULus, cURus, EAC, FCC, PSE, TUV, UKCA
Current - Output (Max)
4.88A
Standard Number
60335-1; 60601-1; 62368-1
Power (Watts)
59 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGE90I12-P1JMEAN WELL USA Inc.191866-NGE90I12-P1J-ND535,45000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1390,56000 Kč390,56 Kč
5371,66400 Kč1 858,32 Kč
10356,96600 Kč3 569,66 Kč
25346,46720 Kč8 661,68 Kč
Unit Price without VAT:390,56000 Kč
Unit Price with VAT:472,57760 Kč