Enclosed, Conformal Coated AC DC Converters 1 Output 5V 180 ~ 264 VAC, 254 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEL-400-5

DigiKey Part Number
1866-3529-ND
Manufacturer
Manufacturer Product Number
NEL-400-5
Description
AC/DC CONVERTER 5V 400W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 5V 180 ~ 264 VAC, 254 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
84%
Packaging
Box
Operating Temperature
-20°C ~ 60°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed, Conformal Coated
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Voltage - Input
180 ~ 264 VAC, 254 ~ 370 VDC
Approval Agency
cURus
Voltage - Output 1
5V
Minimum Load Required
No
Current - Output 1
80 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMT-5V350W1AMDelta Electronics2041145-1081-ND1 504,09000 KčSimilar
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 228,38000 Kč1 228,38 Kč
51 169,58800 Kč5 847,94 Kč
101 119,19300 Kč11 191,93 Kč
251 085,59680 Kč27 139,92 Kč
Unit Price without VAT:1 228,38000 Kč
Unit Price with VAT:1 486,33980 Kč