
N7815-2CW | |
|---|---|
DigiKey Part Number | 1866-N7815-2CW-ND |
Manufacturer | |
Manufacturer Product Number | N7815-2CW |
Description | 18~30VIN;15VO/2A;CASE WITH WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 2A, 600mA 30V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Manufacturer MEAN WELL USA Inc. | Current - Output (Max) 2A, 600mA |
Series | Power (Watts) 39W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 96% |
Type Enclosed | Operating Temperature -40°C ~ 85°C (With Derating) |
Voltage - Input (Min) 8V | Mounting Type Chassis Mount |
Voltage - Input (Max) 30V | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) |
Number of Outputs 2 | Approval Agency CE, EAC, UKCA |
Voltage - Output 1 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 5 | 147,53200 Kč | 737,66 Kč |
| 10 | 141,90400 Kč | 1 419,04 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |


