Enclosed DC DC Converter 2 Output 9V -9V 2A, 800mA 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N7809-2CW

DigiKey Part Number
1866-N7809-2CW-ND
Manufacturer
Manufacturer Product Number
N7809-2CW
Description
13~32VIN;9VO/2A;CASE WITH WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 9V -9V 2A, 800mA 32V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
-9V
Manufacturer
MEAN WELL USA Inc.
Current - Output (Max)
2A, 800mA
Series
Power (Watts)
25W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
95%
Type
Enclosed
Operating Temperature
-40°C ~ 85°C (With Derating)
Voltage - Input (Min)
8V
Mounting Type
Chassis Mount
Voltage - Input (Max)
32V
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Number of Outputs
2
Approval Agency
CE, EAC, UKCA
Voltage - Output 1
9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,47000 Kč161,47 Kč
5147,53200 Kč737,66 Kč
10141,90400 Kč1 419,04 Kč
Unit Price without VAT:161,47000 Kč
Unit Price with VAT:195,37870 Kč