
N7805-2CH | |
|---|---|
DigiKey Part Number | 1866-N7805-2CH-ND |
Manufacturer | |
Manufacturer Product Number | N7805-2CH |
Description | 8~32VIN;5VO/2A;CASE HORIZONTAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V, -5V 2A, 1A 8V - 30V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A, 1A |
Mfr | Power (Watts) 15 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 8V | Size / Dimension 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) |
Voltage - Input (Max) 30V | Approval Agency CE, EAC, UKCA |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 5 | 113,47400 Kč | 567,37 Kč |
| 10 | 111,62500 Kč | 1 116,25 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |


