
MPM-45-12 | |
---|---|
DigiKey Part Number | 1866-MPM-45-12-ND |
Manufacturer | |
Manufacturer Product Number | MPM-45-12 |
Description | AC/DC CONVERTER 12V 45W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 3.75A 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM-45-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 113 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 45 W | |
Applications | Household Appliances, Medical | |
Features | - | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Efficiency | 91.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 452,01000 Kč | 452,01 Kč |
5 | 429,09800 Kč | 2 145,49 Kč |
10 | 410,35100 Kč | 4 103,51 Kč |
25 | 399,93600 Kč | 9 998,40 Kč |
Unit Price without VAT: | 452,01000 Kč |
---|---|
Unit Price with VAT: | 546,93210 Kč |