
MPM-30-3.3ST | |
|---|---|
DigiKey Part Number | 1866-3467-ND |
Manufacturer | |
Manufacturer Product Number | MPM-30-3.3ST |
Description | AC/DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | Household Appliances, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 82.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.58" L x 1.55" W x 1.12" H (90.9mm x 39.4mm x 28.4mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,76000 Kč | 415,76 Kč |
| 5 | 394,76200 Kč | 1 973,81 Kč |
| 10 | 377,96400 Kč | 3 779,64 Kč |
| 25 | 367,46520 Kč | 9 186,63 Kč |
| Unit Price without VAT: | 415,76000 Kč |
|---|---|
| Unit Price with VAT: | 503,06960 Kč |


