
MPM-20-15 | |
|---|---|
DigiKey Part Number | 1866-5336-ND |
Manufacturer | |
Manufacturer Product Number | MPM-20-15 |
Description | AC/DC CONVERTER 15V 21W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.4A 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 21 W | |
Applications | Household Appliances, Medical | |
Features | Universal Input | |
Operating Temperature | -35°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Line Regulation | ±0.3% | |
Load Regulation | ±0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,60000 Kč | 292,60 Kč |
| 5 | 277,86000 Kč | 1 389,30 Kč |
| 10 | 265,23000 Kč | 2 652,30 Kč |
| 25 | 258,91520 Kč | 6 472,88 Kč |
| Unit Price without VAT: | 292,60000 Kč |
|---|---|
| Unit Price with VAT: | 354,04600 Kč |


