Open Frame AC DC Converters 1 Output 12V 1.25A 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFM-15-12

DigiKey Part Number
1866-5322-ND
Manufacturer
Manufacturer Product Number
MFM-15-12
Description
AC/DC CONVERTER 12V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 1.25A 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MFM-15-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Applications
Household Appliances, Medical
Features
Universal Input
Operating Temperature
-35°C ~ 85°C (With Derating)
Efficiency
86.5%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.93" L x 0.94" W x 0.91" H (49.0mm x 23.8mm x 23.0mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Line Regulation
±0.3%
Load Regulation
±0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1216,28000 Kč216,28 Kč
5205,78000 Kč1 028,90 Kč
10195,28100 Kč1 952,81 Kč
25191,08200 Kč4 777,05 Kč
Unit Price without VAT:216,28000 Kč
Unit Price with VAT:261,69880 Kč