MFR Recommended
Similar

MDS02M-12 | |
|---|---|
DigiKey Part Number | 1866-3403-ND |
Manufacturer | |
Manufacturer Product Number | MDS02M-12 |
Description | DC DC CONVERTER 12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications Medical |
Packaging Tube | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Supplier Device Package 7-SIP |
Current - Output (Max) 167mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDS02M-12N | MEAN WELL USA Inc. | 0 | 1866-MDS02M-12N-ND | 132,71000 Kč | MFR Recommended |
| RB-1212S/H | Recom Power | 0 | RB-1212S/H-ND | 136,75560 Kč | Similar |



