MFR Recommended
Similar

MDD02N-15 | |
|---|---|
DigiKey Part Number | 1866-3388-ND |
Manufacturer | |
Manufacturer Product Number | MDD02N-15 |
Description | DC DC CONVERTER +/-15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MDD02N-15 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications Medical |
Packaging Tube | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Supplier Device Package 7-SIP |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 67mA, 67mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDD02N-15N | MEAN WELL USA Inc. | 0 | 1866-MDD02N-15N-ND | 132,71000 Kč | MFR Recommended |
| AYA01CC24-L | ARTESYN / Advanced Energy | 10 | 454-1839-ND | 622,17000 Kč | Similar |



