MDD02L-15 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 5
Unit Price: 132,71000 Kč
Datasheet

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: 577,84400 Kč
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD02L-15

DigiKey Part Number
1866-3380-ND
Manufacturer
Manufacturer Product Number
MDD02L-15
Description
DC DC CONVERTER +/-15V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
6 kV
Series
Applications
Medical
Packaging
Tube
Features
SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
79%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Voltage - Output 1
Supplier Device Package
7-SIP
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
67mA, 67mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDD02L-15NMEAN WELL USA Inc.51866-MDD02L-15N-ND132,71000 KčMFR Recommended
AYA01CC05-LARTESYN / Advanced Energy0AYA01CC05-L-ND577,84400 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes