Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD02L-12N

DigiKey Part Number
1866-MDD02L-12N-ND
Manufacturer
Manufacturer Product Number
MDD02L-12N
Description
2 W;I/P: 5VDC;O/P:12V@83MA;SIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
84mA, 84mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
6 kV
Packaging
Bulk
Applications
ITE (Commercial), Medical
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
84%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm)
Voltage - Output 1
Approval Agency
CB, CE, cURus, EAC, UKCA
Voltage - Output 2
-12V
Standard Number
60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,71000 Kč132,71 Kč
5127,75200 Kč638,76 Kč
10125,69400 Kč1 256,94 Kč
Unit Price without VAT:132,71000 Kč
Unit Price with VAT:160,57910 Kč