MDD01N-12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 1
Unit Price: 121,58000 Kč
Datasheet

Direct


Recom Power
In Stock: 0
Unit Price: 481,99640 Kč
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD01N-12

DigiKey Part Number
1866-3375-ND
Manufacturer
Manufacturer Product Number
MDD01N-12
Description
DC DC CONVERTER +/-12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
6 kV
Series
Applications
Medical
Packaging
Tube
Features
SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
77%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
21.6V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Voltage - Output 1
Supplier Device Package
7-SIP
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
42mA, 42mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDD01N-12NMEAN WELL USA Inc.11866-MDD01N-12N-ND121,58000 KčMFR Recommended
R24P12D/P/R6.4Recom Power0R24P12D/P/R6.4-ND481,99640 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes