MFR Recommended
Direct

MDD01M-15 | |
|---|---|
DigiKey Part Number | 1866-3372-ND |
Manufacturer | |
Manufacturer Product Number | MDD01M-15 |
Description | DC DC CONVERTER +/-15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications Medical |
Packaging Tube | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Supplier Device Package 7-SIP |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 34mA, 34mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDD01M-15N | MEAN WELL USA Inc. | 0 | 1866-MDD01M-15N-ND | 121,58000 Kč | MFR Recommended |
| R12P15D/P/R6.4 | Recom Power | 0 | R12P15D/P/R6.4-ND | 457,80680 Kč | Direct |



