
MD-100S | |
|---|---|
DigiKey Part Number | 1866-MD-100S-ND |
Manufacturer | |
Manufacturer Product Number | MD-100S |
Description | CONFIG DC PWR MOD DUAL 5V/12V |
Customer Reference | |
Detailed Description | 5V (4.75 ~ 5.5V), 12V (11.4 ~ 13.2V) 100 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | DC Output Module | |
Number of Outputs | 2 | |
Voltage - Output 1 (Supplier Preset) | 5 V | |
Voltage - Output 1 (Adj Range) | 4.75 V ~ 5.5 V | |
Current - Output 1 (Range) | 2 A ~ 10 A | |
Voltage - Output 2 (Supplier Preset) | 12 V | |
Voltage - Output 2 (Adj Range) | 11.4 V ~ 13.2 V | |
Current - Output 2 (Range) | 0 A ~ 5.8 A | |
Number of Positions | 1 | |
Power (Watts) | 100 W | |
Features | User Adjustable | |
Approval Agency | CB, CE, cURus, TUV | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,65000 Kč | 1 107,65 Kč |
| Unit Price without VAT: | 1 107,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 340,25650 Kč |


