Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRS-200N2-48

DigiKey Part Number
1866-LRS-200N2-48-ND
Manufacturer
Manufacturer Product Number
LRS-200N2-48
Description
AC/DC CONVERTER 48V 211W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Efficiency
90%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Voltage - Output 1
48V
Approval Agency
CB, CE, CQC, cURus, EAC, UKCA
Current - Output 1
4.4 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1579,54000 Kč579,54 Kč
5550,14800 Kč2 750,74 Kč
10527,05000 Kč5 270,50 Kč
25512,35120 Kč12 808,78 Kč
Unit Price without VAT:579,54000 Kč
Unit Price with VAT:701,24340 Kč