
LRS-1200-24 | |
|---|---|
DigiKey Part Number | 1866-LRS-1200-24-ND |
Manufacturer | |
Manufacturer Product Number | LRS-1200-24 |
Description | AC/DC CONVERTER 24V 1200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 180 ~ 305 VAC, 255 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.2 kV |
Packaging Bulk | Efficiency 93% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 180 ~ 305 VAC, 255 ~ 431 VDC | Size / Dimension 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) |
Voltage - Output 1 24V | Approval Agency BSMI, CB, CE, CQC, cURus, DEKRA, EAC, KC, RCM, UKCA, UL |
Current - Output 1 50 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 072,01000 Kč | 3 072,01 Kč |
| 5 | 2 927,12200 Kč | 14 635,61 Kč |
| 10 | 2 796,93400 Kč | 27 969,34 Kč |
| 25 | 2 717,15800 Kč | 67 928,95 Kč |
| Unit Price without VAT: | 3 072,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 717,13210 Kč |




