Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 373 VDC Input
LRS Series Switching Power Supplies

LRS-100-15

DigiKey Part Number
1866-3313-ND
Manufacturer
Manufacturer Product Number
LRS-100-15
Description
AC/DC CONVERTER 15V 105W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88.5%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 373 VDC
Approval Agency
CB, CCC, CE, cURus, TUV
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
7 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 676
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1331,77000 Kč331,77 Kč
5314,97000 Kč1 574,85 Kč
10302,37100 Kč3 023,71 Kč
25291,92240 Kč7 298,06 Kč
Unit Price without VAT:331,77000 Kč
Unit Price with VAT:401,44170 Kč